TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- RS Stock No.:
- 190-3583
- Mfr. Part No.:
- 150500-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-3583
- Mfr. Part No.:
- 150500-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 2.79 x 0.51 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.6mm² | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL-310, CSA International C22.2 No. 153 | |
| Overall Length | 15.37mm | |
| Series | FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 2.79 x 0.51 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.6mm² | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL-310, CSA International C22.2 No. 153 | ||
Overall Length 15.37mm | ||
Series FASTON .110 | ||
TE Connectivity FASTON 110 Series Crimp Receptacles
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness. Tapering walls at the rear of these FASTON 110 receptacles prevent over insertion of shoulderless tabs. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
• Quick application to conductor with use of correct tooling
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Applications
These FASTON 110 crimp receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 26 AWG to 22 AWG
