TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 2.5mm²
- RS Stock No.:
- 173-5238
- Mfr. Part No.:
- 154717-6
- Brand:
- TE Connectivity
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 1500
$381.21
(exc. GST)
$419.33
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $381.21 | $0.254 |
5 + | $343.09 | $0.229 |
*price indicative
- RS Stock No.:
- 173-5238
- Mfr. Part No.:
- 154717-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | Positive Lock .250 Mk I |
Minimum Wire Size mm² | 2.5mm² |
Gender | Female |
Maximum Wire Size mm² | 4mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 11AWG |
Minimum Wire Size AWG | 13AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 22.5mm |
Related links
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...
- TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade...