TE Connectivity Positive Lock .250 Mk I Yellow Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 13 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $197.50

View bulk pricing options

Subtotal (1 bag of 500 units)*

$394.50

(exc. GST)

$434.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
500 - 2000$0.789$394.50-
2500 +$0.71$355.00$197.50

*price indicative

RS Stock No.:
161-3809
Mfr. Part No.:
341001-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Minimum Wire Size AWG

13AWG

Maximum Wire Size AWG

11AWG

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

4mm²

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

22.76mm

Series

Positive Lock .250 Mk I

COO (Country of Origin):
IT

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series


MK I 250 Series positive lock receptacle and flag style crimp Terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab Terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle Terminal is deflected.

TE Connectivity Positive Lock Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy