TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to
- RS Stock No.:
- 669-2579
- Mfr. Part No.:
- 160366-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$21.90
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 300 left, ready to ship from another location
- Final 17,300 unit(s) shipping from 19 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.219 | $21.90 |
| 2500 - 4900 | $0.214 | $21.40 |
| 5000 + | $0.21 | $21.00 |
*price indicative
- RS Stock No.:
- 669-2579
- Mfr. Part No.:
- 160366-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Thickness | 510μm | |
| Tab Size | 2.79 x 0.51 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.6mm² | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 14mm | |
| Series | FASTIN-FASTON .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Thickness 510μm | ||
Tab Size 2.79 x 0.51 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.6mm² | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 20AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 14mm | ||
Series FASTIN-FASTON .110 | ||
TE Connectivity FASTIN FASTON Series 110 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 110 series quick connect straight crimp receptacle terminals designed for quick and efficient connection and reliability. These FASTIN FASTON 110 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 110 receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 110 series quick connect straight receptacle terminals enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
Related links
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to
- TE Connectivity FASTIN-FASTON .110 Yellow Uninsulated Male Spade Connector 2.79 x 0.51 mm Tab Size 20 AWG to 16
- TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector 2.79 x 0.81 mm Tab Size 20 AWG to 17
