TE Connectivity FASTIN-FASTON .110 Silver Uninsulated Male Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 20 AWG to 17

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$48.85

(exc. GST)

$53.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 20 November 2026
  • Plus 2,275 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$1.954$48.85

*price indicative

Packaging Options:
RS Stock No.:
718-8003
Mfr. Part No.:
928931-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Male

Tab Width

2.79mm

Tab Thickness

810μm

Tab Size

2.79 x 0.81 mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

17AWG

Colour

Silver

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Straight

Standards/Approvals

No

Overall Length

22.5mm

Series

FASTIN-FASTON .110

Timer Contacts


TE Connectivity Timer


Each (Supplied in a Bag)
$1.954
Each (In a Pack of 25)
$0.205
Each (In a Pack of 100)
$0.455

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy