- RS Stock No.:
- 125-2006
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.10
(exc. GST)
$0.11
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.10 | $10.00 |
500 - 2400 | $0.098 | $9.80 |
2500 - 4900 | $0.095 | $9.50 |
5000 - 24900 | $0.092 | $9.20 |
25000 + | $0.076 | $7.60 |
*price indicative |
- RS Stock No.:
- 125-2006
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro PCB Mount Tab Terminals
RS Pro range of PCB mount tab terminals made from tin plated brass. These PCB mount tab connectors are available with vertical or right angle tab orientation angles.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.8mm |
Tab Thickness | 0.8mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Vertical |
Overall Length | 14mm |
Shrouded/Unshrouded | Unshrouded |
Related links
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size,...
- RS PRO Uninsulated Male Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.5mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.8mm Tab Size
- RS PRO Uninsulated Male Spade Connector 2.8 x 0.8mm Tab Size
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.5mm Tab Size
- RS PRO Uninsulated Male Spade Connector 2.8 x 0.5mm Tab Size
- RS PRO Red Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size