- RS Stock No.:
- 213-4529
- Mfr. Part No.:
- 197054303
- Brand:
- Molex
9000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 9000)
$0.087
(exc. GST)
$0.096
(inc. GST)
Units | Per unit | Per Reel* |
9000 - 9000 | $0.087 | $783.00 |
18000 - 81000 | $0.084 | $756.00 |
90000 + | $0.082 | $738.00 |
*price indicative |
- RS Stock No.:
- 213-4529
- Mfr. Part No.:
- 197054303
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex PCB Tab Terminal
has a straight orientation with reel packaging type and Through Hole termination interface style.
has a straight orientation with reel packaging type and Through Hole termination interface style.
0.81mm tab thickness
6.35mm tab width
6.35mm tab width
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Series | 19705 |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Termination Method | Solder |
Shrouded/Unshrouded | Unshrouded |
Related links
- TE Connectivity Red Insulated Male Spade Connector 5.14mm² Tab Size
- RS PRO Uninsulated Male Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.5mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.8mm Tab Size
- JST Tab-on Tab Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- Molex Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Keystone Uninsulated Male Spade Connector 6.4 x 0.81mm Tab Size