Molex PCB Tab Silver Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $0.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.15

(exc. GST)

$4.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 November 2026
  • Plus 2,000 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190$0.415$4.15-
200 - 740$0.412$4.12$0.60
750 - 2990$0.395$3.95$15.00
3000 - 5990$0.381$3.81$102.00
6000 +$0.372$3.72$258.00

*price indicative

Packaging Options:
RS Stock No.:
797-6575
Distrelec Article No.:
304-57-132
Mfr. Part No.:
19705-4201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Spade Connector

Termination Type

Solder

Gender

Male

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Tab Width

6.35mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

7.9mm

Series

PCB Tab

COO (Country of Origin):
US

Quick Disconnect PCB Mount Tab Terminal - 19705 Series


Quick Disconnect PCB Mount 6.35x0.81 mm Tab Terminals from the Molex 19705 Series which conform to NEMA Specifications.

Molex Quick Disconnect Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy