Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor, 300 psi
- RS Stock No.:
- 607-526
- Mfr. Part No.:
- 160450
- Brand:
- Gems Sensors
Subtotal (1 unit)*
$130.50
(exc. GST)
$143.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.50 |
*price indicative
- RS Stock No.:
- 607-526
- Mfr. Part No.:
- 160450
- Brand:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Product Type | Level Sensor | |
| Device Type | Horizonal Side Mount Level Switch | |
| Mount Type | External | |
| Housing Material | Polypropylene | |
| Cable Length | 27in | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 300°F | |
| Maximum Pressure | 300psi | |
| Gasket Material | Halogenated Nitrile Rubber (HNBR) | |
| Standards/Approvals | NSF 169 (available upon request), cUL Recognised, UL Recognised File No. E45168, CE, CSA Listed File No. 30200, RoHS | |
| Hazardous Area Certification | No | |
| Series | LS-7 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Product Type Level Sensor | ||
Device Type Horizonal Side Mount Level Switch | ||
Mount Type External | ||
Housing Material Polypropylene | ||
Cable Length 27in | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 300°F | ||
Maximum Pressure 300psi | ||
Gasket Material Halogenated Nitrile Rubber (HNBR) | ||
Standards/Approvals NSF 169 (available upon request), cUL Recognised, UL Recognised File No. E45168, CE, CSA Listed File No. 30200, RoHS | ||
Hazardous Area Certification No | ||
Series LS-7 | ||
- COO (Country of Origin):
- US
The Gems Sensors Single-Point Type 7 Level Switch is a compact and reliable liquid level sensor designed for small tanks and vessels. It features engineered plastic construction, making it compatible with water, and chemicals. The side-mount design allows for easy installation in various industrial applications.
Polypropylene material
Horizontal mounting styled
Float Type Sensor
Related links
- Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor for Water Oil
- Gems Sensors LS-7 Series Horizonal Side Mount Level Switch Level Sensor Buna N, Housing Nylon
- Gems Sensors LS-7 Series Horizontal Halogenated Nitrile Rubber Float Switch SPST NO/NC
- SMC Round Halogenated Nitrile Rubber (HNBR) Spacer Y500-A 72.6 mm
- Gems Sensors LS-7 Series Horizontal Viton Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Buna N Float Switch SPST NO/NC
- Gems Sensors LS-7 Series Horizontal Float Switch SPST NO/NC
- Gems Sensors LS-3 Series Single Point Level Switch Level Switch
