Siemens Spacer 6GK57988MD000AC1 85 mm

Subtotal (1 pack of 10 units)*

$133.50

(exc. GST)

$146.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$13.35$133.50

*price indicative

RS Stock No.:
265-8797
Mfr. Part No.:
6GK57988MD000AC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Length

85mm

Product Type

Spacer

Inside Diameter

0.5in

Standards/Approvals

No

COO (Country of Origin):
CH
The Siemens RCoax spacer of 85 mm. It is used as spacer for RCoax cable.

Width: 50 mm

Height: 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy