Siemens Round Polyphenylene Sulfide Spacer 6GT26900AA00 85 mm
- RS Stock No.:
- 256-0880
- Mfr. Part No.:
- 6GT26900AA00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$374.73
(exc. GST)
$412.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $37.473 | $374.73 |
*price indicative
- RS Stock No.:
- 256-0880
- Mfr. Part No.:
- 6GT26900AA00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Length | 85mm | |
| Product Type | Spacer | |
| Material | Polyphenylene Sulfide | |
| Compatible Screw/Bolt Size | M5 | |
| Shape | Round | |
| Outside Diameter | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Length 85mm | ||
Product Type Spacer | ||
Material Polyphenylene Sulfide | ||
Compatible Screw/Bolt Size M5 | ||
Shape Round | ||
Outside Diameter 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens MOBY D spacer is used for MDS D139. Support for mounting heat-resistant transponders with 30 mm distance to metal.
Support and transponder are mounted using an M5 screw
Related links
- TE Connectivity PCB Slide Switch DPDT Latching 400 (20 V) mA Polyphenylene Sulfide
- TE Connectivity, DEUTSCH DRC Polyphenylene Sulfide Male 24 Way Connector Housing for use with Male Terminals
- Sensata Cynergy3 RSF20 Series Direct Mounting Polyphenylene Sulfide Float Switch 500mm Cable, NC
- Siemens Round Backing Plate for Use with Emergency Stop Mushroom Push Button
- Siemens Panel Mount White LED Indicator IP69 IP67 Round, 110V ac
- Siemens Panel Mount Red LED Indicator IP69 IP66 Round, 110V ac
- Siemens Panel Mount Blue LED Indicator IP67 IP69 Round, 110V ac
- Siemens Panel Mount White LED Indicator IP69 IP66 Round, 110V ac