Siemens Hex Stainless Steel Fixing Screw 50 mm M5
- RS Stock No.:
- 664-853
- Mfr. Part No.:
- 6ES7194-7MA00-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$432.95
(exc. GST)
$476.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $432.95 | $43.295 |
*price indicative
- RS Stock No.:
- 664-853
- Mfr. Part No.:
- 6ES7194-7MA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fixing Screw | |
| Thread | M5 | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fixing Screw | ||
Thread M5 | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Length 50mm | ||
- COO (Country of Origin):
- DE
Siemens Fixing Screw, 50mm Length, 5mm Diameter - 6ES7194-7MA00-0AA0
This fixing screw is designed to secure components in industrial control and equipment assemblies, providing robust fastening where corrosion resistance and torque retention are required. Intended for use in automation, electrical and mechanical installations, it offers a straightforward fastening solution compatible with hex-drive tools and engineered assemblies.
Features & Benefits
• Stainless construction resists corrosion in harsh environments
• 5mm shaft diameter supports standard M5 threaded connections
• 50mm length provides extended reach for deeper panels
• Precision manufacturing ensures consistent fitment with M5 threads
• 5mm shaft diameter supports standard M5 threaded connections
• 50mm length provides extended reach for deeper panels
• Precision manufacturing ensures consistent fitment with M5 threads
**Applications**
• Suitable for fastening PLC modules and control cabinets
• Ideal for securing metal panels in electrical enclosures
• Used with mounting brackets in mechanical assemblies
• Can be used for replacement hardware in industrial equipment
• Ideal for securing metal panels in electrical enclosures
• Used with mounting brackets in mechanical assemblies
• Can be used for replacement hardware in industrial equipment
What tool is required to install this item?
A hex key or hex bit matched to the head profile is needed for proper tightening and removal.
How does the material choice affect longevity in humid environments?
Stainless steel offers increased resistance to oxidation, reducing maintenance frequency where moisture is present.
Is this suitable for replacing worn fasteners on control equipment?
It can be used as a direct replacement when the original required a hex-head M5 screw with similar length and material properties.
What should be considered when torquing this fastener?
Apply torque appropriate for M5 stainless steel screws to avoid thread stripping or head damage while achieving secure clamping.
Related links
- Siemens Hex Stainless Steel Spacer 6GT26900AH10 48 mm
- Siemens Hex Stainless Steel Spacer 6GT26900AH00 60 mm
- HENSEL Mi Series Galvanised Steel Fixing Screw for Use with DIN Rails, Mounting Plates x 13 mm
- HENSEL Mi Series Galvanised Steel Fixing Screw for Use with Mounting Plates, DIN Rails x 11 mm
- HENSEL DK Series Galvanised Steel Fixing Screw for Use with Cable Junction Boxes x 10 mm
- HENSEL FP Series Galvanised Steel Fixing Screw for Use with assembling DIN Rails x 13 mm
- RS PRO Electrolytic Polish Stainless Steel Strap with a Fixed Pin 82 mm x 184 mm x 3 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40 mm x 1.5 mm
