Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$38.66
(exc. GST)
$42.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 13 July 2026
- Plus 920 unit(s) shipping from 11 August 2026
- Plus 230 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $3.866 | $38.66 |
| 50 + | $3.182 | $31.82 |
*price indicative
- RS Stock No.:
- 224-0466
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spacer | |
| Length | 5mm | |
| Material | Stainless Steel | |
| Compatible Screw/Bolt Size | M4 | |
| Shape | Round | |
| Inside Diameter | 4mm | |
| Outside Diameter | 8mm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spacer | ||
Length 5mm | ||
Material Stainless Steel | ||
Compatible Screw/Bolt Size M4 | ||
Shape Round | ||
Inside Diameter 4mm | ||
Outside Diameter 8mm | ||
Finish Plain | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Stainless-Steel Female Round Spacer
From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Spacers all RoHS and REACH compliant. The RS PRO round body shaped spacers are made from stainless steel making the spacers strong and hard-wearing plus we offer you a range of sizes and spacer lengths from 5mm to 50 mm and threads from M3 and M4. Not only do the spacers increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO spacers are an excellent solution for securely mounting a PCB.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
RoHS, REACH
Related links
- RS PRO Round Stainless Steel Spacer 5 mm
- RS PRO Round Stainless Steel Spacer 30 mm
- RS PRO Round Stainless Steel Spacer 15 mm
- RS PRO Round Stainless Steel Spacer 50 mm
- RS PRO Round Stainless Steel Spacer 20 mm
- RS PRO Round Stainless Steel Spacer 45 mm
- RS PRO Round Stainless Steel Spacer 35 mm
- RS PRO Round Stainless Steel Spacer 10 mm

