Essentra Round Polystyrene Spacer 1306287

Subtotal (1 bag of 100 units)*

$29.78

(exc. GST)

$32.76

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 5 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +$29.78$0.298

*price indicative

RS Stock No.:
134-924
Distrelec Article No.:
304-36-881
Mfr. Part No.:
1306287
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Spacer

Material

Polystyrene

Shape

Round

Standards/Approvals

No

COO (Country of Origin):
CN
The Essentra round spacer is a 5mm spacer made of Polystyrene. It is designed to provide the necessary distance and support between components in various applications, with a white color and a length of 5mm, round spacer is an essential mounting accessory. It offers reliable and durable performance, making it suitable for use in a wide range of industries. Essentra round spacer is versatile and can be used in antenna, RF and communications modules, automation, circuit protection, connectors, development boards and kits, enclosures, lighting, maintenance, safety and ESD, mechanical components, office computing and network products, optoelectronics, passive components, power, semiconductors, sensors, switches and relays, test and measurement, thermal management, and tools and soldering applications.

Made of polystyrene material for durability

Provides a distance and support between components

5mm length and white color

Suitable for use in various industries

Versatile and compatible with a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy