Eaton SL7 Series Sounder Beacon, 120 V, IP66, Base Mount, 100dB at 1 Metre

Subtotal (1 unit)*

$246.72

(exc. GST)

$271.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$246.72

*price indicative

RS Stock No.:
272-0627
Mfr. Part No.:
171285 SL7-AP120-E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Supply Voltage

120 V

Mounting Style

Base Mount

Current Type

AC

Light Effect

Pulsed

Decibels at 1 Metre

100dB

Series

SL7

Minimum Decibel

88dB

Maximum Decibel

100dB

IP Rating

IP66

Housing Material

Polycarbonate

Minimum Temperature

-30°C

Maximum Temperature

+60°C

RoHS Status: Exempt

COO (Country of Origin):
AT

Eaton SL7 Series Sounder - Beacon Combination, 120V Supply Voltage, IP66 - 171285 SL7-AP120-E


This sounder beacon combination merges a high-decibel sounder with a visual alert system, enhancing safety across various environments. It offers both continuous and pulsed tones to effectively alert personnel, making it a versatile choice for diverse applications. With an IP66 rating, this unit is designed to endure challenging conditions, ensuring consistent operation in industrial, commercial, or outdoor settings.

Features & Benefits


• 100 dB loudness for clear auditory signals
• IP66 rated for resistance to dust and moisture
• Adjustable sound pressure for customised use
• Supports continuous and pulsed tones for varied alerts
• Weatherproof design for outdoor applications
• Base mount style for flexible installation options

Applications


• Utilised in industrial facilities for alarm systems
• Suitable for outdoor environments requiring weather-resistant alerts
• Employed in automation systems needing high-visibility warnings
• Ideal for electrical control cabinets for sound signalling
• Effective for safety signalling in mechanical settings

Can the sound pressure be adjusted during operation?


Yes, it can be adjusted using the built-in potentiometer for customised sound levels.

What is the maximum operational voltage for this unit?


The maximum operational voltage is 120V AC for optimal performance.

Does it require any special installation tools?


Standard installation tools are sufficient, but ensure compatibility with mounting surfaces.

Note

Eaton formerly known as Moeller

Related links