Eaton SL7 Series Sounder Unit 120V ac, AC, IP66
- RS Stock No.:
- 818-3709
- Mfr. Part No.:
- 171288 SL7-AP120-M
- Brand:
- Eaton
Subtotal (1 unit)*
$402.80
(exc. GST)
$443.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.80 |
*price indicative
- RS Stock No.:
- 818-3709
- Mfr. Part No.:
- 171288 SL7-AP120-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SL7 | |
| Product Type | Sounder Unit | |
| Minimum Sound Level | 88dB | |
| Component Type | Sounder Module | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 45mA | |
| Mount Type | Tube | |
| Maximum Supply Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 100dB | |
| Height | 71mm | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 73.2mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SL7 | ||
Product Type Sounder Unit | ||
Minimum Sound Level 88dB | ||
Component Type Sounder Module | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 45mA | ||
Mount Type Tube | ||
Maximum Supply Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 100dB | ||
Height 71mm | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 73.2mm | ||
Housing Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton SL7 Modular Signal Towers
The Eaton SL7 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL7 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features and Benefits
• Red, yellow, green, blue, clear and orange (amber) colours available for the international market
• Lighting variants include continuous light, flashing light, strobe light and variable strobe light
• LEDs and high performance LEDs for greater brightness
• Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
• High performance LEDs for extra brightness
• IP66 rated for protection against strong jets of water from any direction
• Modules can be changed easily with a simple twist
• Bayonet fitting for quick and easy mounting and dismantling
• Transport cover for cables and connections
• Available in 24 V, 120 V and 230 V versions
Note
Eaton formerly known as Moeller
Standards
IEC/EN 60947-5-1.
- RS Stock No. 8183702
- Mfr. Part No. 171289 SL7-AP230-M
Each
$402.80
- RS Stock No. 2720689
- Mfr. Part No. 171457 SL7-FMS-250
Each
$514.11
- RS Stock No. 2720629
- Mfr. Part No. 171298 SL4-PIB-250
Each
$184.86
- RS Stock No. 2721251
- Mfr. Part No. 178460 SL7-CB-T-800
Each
$546.42
Related links
- Eaton SL7 Series Sounder Unit 230V ac IP66
- Eaton SL7 Series Sounder Unit 24V ac/dc IP66
- Eaton SL7 Series Sounder-Beacon Combination, IP66 120V Base 100 dB @ 1m
- Eaton SL7 Series Beacon, IP66 120V Base 100 dB @ 1m
- Eaton SL4 Series Sounder Unit 230V ac IP66
- Eaton SL7 Series White Flashing Effect Beacon Unit AC, IP66
- Eaton SL7 Series Yellow Steady Effect Beacon Unit AC, IP66
- Eaton SL7 Series Green Steady Effect Beacon Unit AC, IP66












