Eaton SL7 Series Beacon, 24 V dc, IP66, Base Mount, 100dB at 1 Metre
- RS Stock No.:
- 272-0626
- Mfr. Part No.:
- 171284 SL7-AP24-E
- Brand:
- Eaton
Subtotal (1 unit)*
$246.72
(exc. GST)
$271.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.72 |
*price indicative
- RS Stock No.:
- 272-0626
- Mfr. Part No.:
- 171284 SL7-AP24-E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Supply Voltage | 24 V dc | |
| Mounting Style | Base Mount | |
| Current Type | DC | |
| Light Effect | Pulsed | |
| Decibels at 1 Metre | 100dB | |
| Series | SL7 | |
| Housing Colour | Black | |
| Minimum Decibel | 88dB | |
| Maximum Decibel | 100dB | |
| IP Rating | IP66 | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Supply Voltage 24 V dc | ||
Mounting Style Base Mount | ||
Current Type DC | ||
Light Effect Pulsed | ||
Decibels at 1 Metre 100dB | ||
Series SL7 | ||
Housing Colour Black | ||
Minimum Decibel 88dB | ||
Maximum Decibel 100dB | ||
IP Rating IP66 | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
Housing Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton SL7 Series Beacon, 24V DC Supply Voltage, IP66 - 171284 SL7-AP24-E
This beacon is designed to deliver high-decibel alerts in various industrial environments. With robust construction and dependable performance, it is an essential component of safety and automation systems. This DC-powered alarm light can be effectively utilised in both continuous and pulsed tone operations, contributing to operational safety.
Features & Benefits
• Adjustable sound pressure for customised alert levels
• IP66 rating for protection against dust and water
• Capable of producing 100dB sound for high visibility
• Suitable for base mounting, allowing flexible installation options
• Operates efficiently at 24VDC for various applications
• Frequency rating of 2800Hz ensures clear sound identification
• IP66 rating for protection against dust and water
• Capable of producing 100dB sound for high visibility
• Suitable for base mounting, allowing flexible installation options
• Operates efficiently at 24VDC for various applications
• Frequency rating of 2800Hz ensures clear sound identification
Applications
• Employed in manufacturing facilities for machinery alerts
• Suitable for safety signalling in warehouses and factories
• Utilised in alarm systems for industrial automation
• Suitable for safety signalling in warehouses and factories
• Utilised in alarm systems for industrial automation
How frequently should the sound pressure be adjusted?
Sound pressure can be adjusted as needed for different environments and alert requirements, offering flexibility in various applications.
What is the installation process for the base mount?
The installation process involves securing the beacon to a stable surface using appropriate mounting hardware, ensuring proper alignment for optimal performance.
Is it possible to connect multiple units together?
While this device operates independently, it may be integrated into larger alert systems depending on specifications and configurations.
Note
Eaton formerly known as Moeller
Related links
- Eaton SL7 Series Beacon IP66 100dB at 1 Metre
- Eaton SL7 Series Beacon IP66 100dB at 1 Metre
- Eaton SL7 Series Sounder Beacon IP66 100dB at 1 Metre
- Eaton SL7 Series Yellow Continuous lighting Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Blue Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Clear Strobe Effect Light Module for Use with Signal Tower LED Bulb IP66
- Eaton SL7 Series Base Unit for Use with Signal Tower IP66
- Eaton SL7 Series Black Base for Use with Eaton Moeller Series SL7 Vac, IP66
