- RS Stock No.:
- 272-0625
- Mfr. Part No.:
- 171282 SL7-AP120
- Brand:
- Eaton
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$226.88
(exc. GST)
$249.57
(inc. GST)
Units | Per unit |
1 + | $226.88 |
- RS Stock No.:
- 272-0625
- Mfr. Part No.:
- 171282 SL7-AP120
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- AT
Product Details
The Eaton Moeller series SL4 acoustic module is made up polycarbonate material of that has continuous tone or pulse tone function and it comes with 2 types of sound with continuous tone, tone adjustable pulsed tone.
Pollution degree 3
Radiation angle 360 degree
Radiation angle 360 degree
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120 V |
Mounting Style | Base Mount |
Current Type | AC |
Decibels at 1 Metre | 100dB |
Series | Moeller |
IP Rating | IP66 |
Related links
- RS PRO Amber Multiple Effect Beacon 240 V LED Bulb
- Clifford & Snell YL4IS Series Blue Sounder Beacon IP65 100dB at 1 Metre
- Rotary Switch Shaft Extender for use with Eaton Moeller Series
- Eaton Red Rotary Handle, Eaton Moeller Series
- Eaton Eaton Moeller Series Neutral Terminal for Use with T5-…/I5, 150A
- Clifford & Snell YL80 Super Series Green Sounder Beacon IP66 120dB...
- Eaton Series Orange Flashing Effect Light Module for Use with SL...
- Clifford & Snell YL4IS Series Opal Sounder Beacon IP65 100dB at 1 Metre