Eaton SL7 Series Clear Strobe Effect Light Module, LED Bulb 26V, AC/DC, IP66

Subtotal (1 unit)*

$661.95

(exc. GST)

$728.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$661.95

*price indicative

RS Stock No.:
272-0679
Mfr. Part No.:
171423 SL7-FL24-W-HP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Light Module

Series

SL7

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Mount Type

Base

Light Effect

Strobe

Current Consumption

3mA

Lens Colour

Clear

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

26V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

73mm

Standards/Approvals

CE, UL 508, UL, IEC/EN 60947-5-1, IEC/EN 60529

Hazardous Area Certification

No

Base Diameter

73mm

IP Rating

IP66

Housing Colour

Black

COO (Country of Origin):
AT
The Eaton Moeller series SL4 strobe light module that has flash light function and is made up of polycarbonate material. It has black enclosure colour and rated impulse withstand voltage is 4000 Vac.

Pollution degree 3

360 degree radiation angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy