Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 115 V ac, IP66, Bulkhead, Flat Wall, 116dB at 1 Metre

Subtotal (1 unit)*

$711.06

(exc. GST)

$782.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$711.06

*price indicative

RS Stock No.:
264-7946
Mfr. Part No.:
245346
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

115 V ac

Lens Colour

Amber

Mounting Style

Bulkhead, Flat Wall

Current Type

AC, DC

Light Effect

Flashing, Steady

Decibels at 1 Metre

116dB

Series

YL80 Hi Vis

Bulb Type

LED

IP Rating

IP66

COO (Country of Origin):
GB
The Clifford & Snell Yodalight range multi-purpose audible and visual signalling device designed for use in industrial and marine applications with flame retardant ABS enclosure. That having 32 selectable tones meeting international regulations.

Stainless steel fixings
High brightness LED beacon

Related links