Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon, 24 V dc, IP66, Bulkhead, Flat Wall, 116dB at 1 Metre
- RS Stock No.:
- 264-7943
- Mfr. Part No.:
- 245331
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$587.60
(exc. GST)
$646.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.60 |
*price indicative
- RS Stock No.:
- 264-7943
- Mfr. Part No.:
- 245331
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Red | |
| Mounting Style | Bulkhead, Flat Wall | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady | |
| Decibels at 1 Metre | 116dB | |
| Series | YL80 Hi Vis | |
| Bulb Type | LED | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Red | ||
Mounting Style Bulkhead, Flat Wall | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady | ||
Decibels at 1 Metre 116dB | ||
Series YL80 Hi Vis | ||
Bulb Type LED | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight range multi-purpose audible and visual signalling device designed for use in industrial and marine applications with flame retardant ABS enclosure. That having 32 selectable tones meeting international regulations.
Stainless steel fixings
High brightness LED beacon
High brightness LED beacon
Related links
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Green Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
