Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 115 V ac, IP66, Bulkhead, Flat Wall, 116dB at 1 Metre
- RS Stock No.:
- 264-7957
- Mfr. Part No.:
- 245386
- Brand:
- Clifford & Snell
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$785.41
(exc. GST)
$863.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $785.41 |
- RS Stock No.:
- 264-7957
- Mfr. Part No.:
- 245386
- Brand:
- Clifford & Snell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Clifford & Snell Yodalight range multi-purpose audible and visual signalling device designed for use in industrial and marine applications with high ambient background noise, with 2 stage alarm.
Stainless steel fixings
High brightness LED beacon
High brightness LED beacon
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Amber |
Mounting Style | Bulkhead, Flat Wall |
Current Type | AC, DC |
Light Effect | Flashing, Steady |
Decibels at 1 Metre | 116dB |
Series | YL80 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |
Related links
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 115 V...
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 230 V...
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 24 V dc,...
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 48 V dc,...
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon, 115 V ac,...
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon, 230 V ac,...
- Clifford & Snell YL50 Hi Vis Series Amber Sounder Beacon, 115 V...
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon, 24 V dc,...