Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon, 24 V dc, IP66, Bulkhead, Flat Wall, 116dB at 1 Metre
- RS Stock No.:
- 264-7951
- Mfr. Part No.:
- 245370
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$589.09
(exc. GST)
$648.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.09 |
*price indicative
- RS Stock No.:
- 264-7951
- Mfr. Part No.:
- 245370
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Amber | |
| Mounting Style | Bulkhead, Flat Wall | |
| Current Type | AC, DC | |
| Light Effect | Flashing, Steady | |
| Decibels at 1 Metre | 116dB | |
| Series | YL80 Hi Vis | |
| Bulb Type | LED | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Amber | ||
Mounting Style Bulkhead, Flat Wall | ||
Current Type AC, DC | ||
Light Effect Flashing, Steady | ||
Decibels at 1 Metre 116dB | ||
Series YL80 Hi Vis | ||
Bulb Type LED | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalight range multi-purpose audible and visual signalling device designed for use in industrial and marine applications with high ambient background noise, with 2 stage alarm.
Stainless steel fixings
High brightness LED beacon
High brightness LED beacon
Related links
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Amber Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Green Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
- Clifford & Snell YL80 Hi Vis Series Red Sounder Beacon IP66 Flat Wall, 116dB at 1 Metre
