Recently searched

    Clifford & Snell YL40 Series Red Sounder Beacon, 24 V dc, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre

    Subtotal (1 unit)**

    $243.09

    (exc. GST)

    $267.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$243.09

    **price indicative

    RS Stock No.:
    264-7925
    Mfr. Part No.:
    245271
    Brand:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    24 V dc

    Lens Colour

    Red

    Mounting Style

    Bulkhead, Flat Wall

    Current Type

    AC, DC

    Light Effect

    Flashing

    Decibels at 1 Metre

    108dB

    Series

    YL40

    Bulb Type

    LED, Xenon

    IP Rating

    IP65

    Related links