Clifford & Snell YL40 Series Amber Sounder Beacon, 230 V ac, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre
- RS Stock No.:
- 264-7906
- Mfr. Part No.:
- 245204
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$299.62
(exc. GST)
$329.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.62 |
*price indicative
- RS Stock No.:
- 264-7906
- Mfr. Part No.:
- 245204
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 230 V ac | |
| Lens Colour | Amber | |
| Mounting Style | Bulkhead, Flat Wall | |
| Current Type | AC, DC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 108dB | |
| Series | YL40 | |
| Bulb Type | LED, Xenon | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 230 V ac | ||
Lens Colour Amber | ||
Mounting Style Bulkhead, Flat Wall | ||
Current Type AC, DC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type LED, Xenon | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell multi-purpose audible and visual signalling device designed for use in commercial, light industrial and marine applications with low current consumption. Flame retardant ABS enclosure with IP65 rated as standard.
Robust, reliable and simple to install
Stainless steel fixings
Stainless steel fixings
Related links
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 Flat Wall, 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 Flat Wall, 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 Flat Wall, 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 Flat Wall, 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 Flat Wall, 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 Flat Wall, 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 Flat Wall, 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 Flat Wall, 108dB at 1 Metre
