Clifford & Snell YL40 Series Amber Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 Metre

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$285.19

(exc. GST)

$313.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$285.19
10 - 14$281.77
15 +$273.86

*price indicative

RS Stock No.:
197-4628
Mfr. Part No.:
YL40/D50/A/RN/WR
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V dc

Lens Colour

Amber

Mounting Style

Fixed

Current Type

DC

Light Effect

Strobe

Sounder Type

Electronic

Decibels at 1 Metre

108dB

Series

YL40

Bulb Type

Xenon

Housing Colour

Red

Maximum Decibel

108dB

Number Of Tones

32

IP Rating

IP65

Minimum Temperature

-35°C

Maximum Temperature

+70°C

Housing Material

ABS FR & PC

Standards Met

CE Certified, EN54-3, MED, UKCA

COO (Country of Origin):
GB

Clifford & Snell Strobe Light Amber Sounder Beacon, 24V DC, YL40 Series - YL40/D50/A/RN/WR


Install this Clifford & Snell sounder beacon to warn of dangerous situations in commercial and industrial settings. The beacon projects a highly visible strobe light via a long-lasting and energy-efficient Xenon bulb. The amber ABS (acrylonitrile butadiene styrene) and polycarbonate lens is fire-retardant and shock-resistant to withstand use in harsh environments. As the integrated sounder emits a maximum volume of 108dB (decibels) at a 1m distance, it's easy to hear even in large, busy environments.

Features & Benefits


• Wide operating temperature range of -35°C to +70°C for use in extreme environments
• IP65 (ingress protection) rating means it's protected from dust and low-pressure water jets for use in damp or dirty settings
• Choice of 32 different tones for maximum versatility

Applications


• Security systems
• Power control panels
• Assembly factories
• Fire safety

What's the advantage of a Xenon bulb over an LED bulb?


A Xenon bulb is powered via a gas and electric arc, which creates a brighter glow than an LED (light-emitting diode) bulb. This ensures good visibility in a variety of lighting conditions.

Related links