Werma 444 Series Yellow Sounder Beacon, 230 V, IP65, Base Mount, Wall Mount, 98dB at 1 Metre

Subtotal (1 unit)*

$760.87

(exc. GST)

$836.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$760.87

*price indicative

RS Stock No.:
251-8412
Distrelec Article No.:
133-66-562
Mfr. Part No.:
444.310.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

230 V

Lens Colour

Yellow

Mounting Style

Base Mount, Wall Mount

Current Type

AC

Light Effect

EVS

Decibels at 1 Metre

98dB

Series

444

Bulb Type

LED

IP Rating

IP65

COO (Country of Origin):
DE
The Werma yellow LED EVS (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings s

High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C

Related links