Werma 444 Series Yellow Sounder Beacon, 32 → 48 V, IP65, Base Mount, Wall Mount, 114dB at 1 Metre
- RS Stock No.:
- 251-8408
- Mfr. Part No.:
- 444.300.66
- Brand:
- Werma
Subtotal (1 unit)**
$851.35
(exc. GST)
$936.49
(inc. GST)
On back order for despatch 23/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $851.35 |
**price indicative
- RS Stock No.:
- 251-8408
- Mfr. Part No.:
- 444.300.66
- Brand:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Supply Voltage | 32 → 48 V | |
Lens Colour | Yellow | |
Mounting Style | Base Mount, Wall Mount | |
Current Type | AC | |
Light Effect | Flashing | |
Decibels at 1 Metre | 114dB | |
Series | 444 | |
Bulb Type | LED | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Werma | ||
Supply Voltage 32 → 48 V | ||
Lens Colour Yellow | ||
Mounting Style Base Mount, Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 114dB | ||
Series 444 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Related links
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Orange Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 114dB at 1 Metre