Werma 444 Series Orange Sounder Beacon, 24 V, IP65, Base Mount, Wall Mount, 114dB at 1 Metre
- RS Stock No.:
- 251-8413
- Distrelec Article No.:
- 133-66-560
- Mfr. Part No.:
- 444.310.75
- Brand:
- Werma
Subtotal (1 unit)**
$716.83
(exc. GST)
$788.51
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $716.83 |
**price indicative
- RS Stock No.:
- 251-8413
- Distrelec Article No.:
- 133-66-560
- Mfr. Part No.:
- 444.310.75
- Brand:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Supply Voltage | 24 V | |
Lens Colour | Orange | |
Mounting Style | Base Mount, Wall Mount | |
Current Type | AC/DC | |
Light Effect | EVS | |
Decibels at 1 Metre | 114dB | |
Series | 444 | |
Bulb Type | LED | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Lens Colour Orange | ||
Mounting Style Base Mount, Wall Mount | ||
Current Type AC/DC | ||
Light Effect EVS | ||
Decibels at 1 Metre 114dB | ||
Series 444 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Related links
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 114dB at 1 Metre