Werma 444 Series Yellow Sounder Beacon, 230 V, IP65, Base Mount, Wall Mount, 98dB at 1 Metre
- RS Stock No.:
- 251-8410
- Mfr. Part No.:
- 444.300.68
- Brand:
- Werma
Subtotal (1 unit)*
$746.48
(exc. GST)
$821.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.48 |
*price indicative
- RS Stock No.:
- 251-8410
- Mfr. Part No.:
- 444.300.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V | |
| Lens Colour | Yellow | |
| Mounting Style | Base Mount, Wall Mount | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Decibels at 1 Metre | 98dB | |
| Series | 444 | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V | ||
Lens Colour Yellow | ||
Mounting Style Base Mount, Wall Mount | ||
Current Type AC | ||
Light Effect Flashing | ||
Decibels at 1 Metre 98dB | ||
Series 444 | ||
Bulb Type LED | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Werma yellow LED (light-emitting diode) buzzer beacon is an audio-visual signalling component designed to improve workplace safety. Together, the beacon and the 80dB buzzer make for an optimal alert system that's suitable for industrial settings such
High sound output of up to 105dB
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
IP65 (ingress protection) rating for protection against dust and water
Can be used in a wide range of environments due to its operating temperature range of -20°C to +50°C
Related links
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Yellow Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 98dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Orange Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
- Werma 444 Series Red Sounder Beacon IP65 Wall Mount, 114dB at 1 Metre
