e2s AB105LDA Series Yellow, Green, Clear, Red, Amber, Blue LED Beacon, IP65 24V Wall 113 dB @ 1m Alarm Horn Sounder

Subtotal (1 unit)*

$728.19

(exc. GST)

$801.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$728.19

*price indicative

RS Stock No.:
248-4875
Mfr. Part No.:
AB105LDADC024AA0A1G/A
Brand:
e2s
Find similar products by selecting one or more attributes.
Select all

Brand

e2s

Product Type

LED Beacon

Lens Colour

Yellow, Green, Clear, Red, Amber, Blue

Current Type

DC

Light Effect

Steady, Flashing, Rotating

Mount Type

Wall

Current Consumption

250mA

Sounder Type

Alarm Horn Sounder

Series

AB105LDA

Maximum Supply Voltage

24V

Bulb Type

LED

Sound Level at 1m

113dB

Minimum Operating Temperature

-40°C

Housing Colour

Red, Grey

Maximum Operating Temperature

66°C

Maximum Sound Level

113dB

Hazardous Area Certification

No

Number of Tones

64

IP Rating

IP65

Standards/Approvals

UKCA, EAC: CU TR 04/2011, CE, CU TR 20/2011

Housing Material

ABS, Polycarbonate Flame Retardant

COO (Country of Origin):
GB
The e2s AB105LDA Alarm horn sounder and LED beacon a compact high output 113dB(A) alarm sounder with a powerful multi-function LED beacon, featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, an alternative second stage beacon mode can be remotely activated via a third wire, with low current consumption and high SPL in a robust fire retardant enclosure.

Automatic synchronisation on multi-sounder system

Synchronised flash rates

Continuously rated

Stainless steel fixings

Unit can be mounted using external lugs or internal fixing positions

Dual M20 x 1.5 mm threaded cable entries

Duplicate pluggable cable terminations Class A

Diode polarized for use in supervised circuits

64 alarm tone frequencies and 4 remotely activated alarm stages

Available with custom tone configurations and frequencies

6 LED beacon modes including rotating and steady functions

DC voltage units feature a second remotely selectable beacon mode stage

Can be mounted in any orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy