- RS Stock No.:
- 248-4864
- Mfr. Part No.:
- AL105NXDC024AA0A1R/A
- Brand:
- e2s
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$579.35
(exc. GST)
$637.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $579.35 |
- RS Stock No.:
- 248-4864
- Mfr. Part No.:
- AL105NXDC024AA0A1R/A
- Brand:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The e2s AL105NX alarm horn sounder and xenon strobe beacon is the industry standard for combined audible and visual signalling, the high output 113dB(A) alarm horn sounder is combined with a 5 Joule, 200cd Xenon strobe beacon, CPR complaint, EN54-3 and EN54-23 tested and UL/cUL approved for private mode fire use also featuring 64 alarm tone frequencies and 4 remotely activated stages/channels and globally approved for fire, marine and general applications the low current consumption and high
SPL in a robust fire retardant enclosure.
SPL in a robust fire retardant enclosure.
Automatic synchronisation
Continuously rated
Dual M20 x 1.5 mm threaded cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Continuously rated
Dual M20 x 1.5 mm threaded cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Lens Colour | Amber |
Mounting Style | Wall Mount |
Current Type | Vdc |
Light Effect | Flashing, Strobe |
Decibels at 1 Metre | 113dB |
Series | AL105NX |
Bulb Type | Xenon |
IP Rating | IP66 |
Related links
- e2s AL105NX Series Amber Sounder Beacon, 230 V, IP66, Wall Mount,...
- e2s AL105NX Series Clear Sounder Beacon, 24 V, IP66, Wall Mount,...
- e2s AL105NX Series Blue Sounder Beacon, 24 V, IP66, Wall Mount,...
- e2s AL105NX Series Red Sounder Beacon, 24 V, IP66, Wall Mount,...
- e2s AL105NX Series Green Sounder Beacon, 24 V, IP66, Wall Mount,...
- e2s AL105NX Series Red Sounder Beacon, 230 V, IP66, Wall Mount,...
- e2s AL112NX Series Amber Sounder Beacon, 24 V, IP66, Wall Mount,...
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon, 24 V, IP66,...