e2s AB105LDA Series Amber, Blue, Clear, Green, Red, Yellow LED Beacon, 230 V, IP65, Wall Mount, 113dB at 1 Metre
- RS Stock No.:
- 248-4873
- Mfr. Part No.:
- AB105LDAAC230AA0A1G/A
- Brand:
- e2s
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$627.49
(exc. GST)
$690.24
(inc. GST)
Units | Per unit |
1 + | $627.49 |
- RS Stock No.:
- 248-4873
- Mfr. Part No.:
- AB105LDAAC230AA0A1G/A
- Brand:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The e2s AB105LDA Alarm horn sounder and LED beacon a compact high output 113dB(A) alarm sounder with a powerful multi-function LED beacon, featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, an alternative second stage beacon mode can be remotely activated via a third wire, with low current consumption and high SPL in a robust fire retardant enclosure.
Automatic synchronisation on multi-sounder system
Synchronised flash rates
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 x 1.5 mm threaded cable entries
Duplicate pluggable cable terminations Class A
Diode polarized for use in supervised circuits
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
6 LED beacon modes including rotating and steady functions
DC voltage units feature a second remotely selectable beacon mode stage
Can be mounted in any orientation
Synchronised flash rates
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 x 1.5 mm threaded cable entries
Duplicate pluggable cable terminations Class A
Diode polarized for use in supervised circuits
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
6 LED beacon modes including rotating and steady functions
DC voltage units feature a second remotely selectable beacon mode stage
Can be mounted in any orientation
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Amber, Blue, Clear, Green, Red, Yellow |
Mounting Style | Wall Mount |
Current Type | Vac |
Light Effect | Flashing, Rotating, Steady |
Decibels at 1 Metre | 113dB |
Series | AB105LDA |
Bulb Type | LED |
IP Rating | IP65 |