e2s L101FLASHTEL Series Amber, Yellow, Blue, Clear, Green, Red Beacon 230V Flashing Wall, Xenon Bulb, IP66
- RS Stock No.:
- 248-4890
- Mfr. Part No.:
- L101FLASHTEL230BA0A1R/A
- Brand:
- e2s
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4890
- Mfr. Part No.:
- L101FLASHTEL230BA0A1R/A
- Brand:
- e2s
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | e2s | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber, Yellow, Blue, Clear, Green, Red | |
| Housing Material | High Impact UL94 V0 & 5VA FR ABS | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Wall | |
| Terminal Type | Cable | |
| Housing Colour | White, Agate Grey, Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Series | L101FLASHTEL | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UKCA, EAC, CU TR 20/2011, CU TR 04/2011, CE | |
| Select all | ||
|---|---|---|
Brand e2s | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber, Yellow, Blue, Clear, Green, Red | ||
Housing Material High Impact UL94 V0 & 5VA FR ABS | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Wall | ||
Terminal Type Cable | ||
Housing Colour White, Agate Grey, Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Series L101FLASHTEL | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP66 | ||
Standards/Approvals UKCA, EAC, CU TR 20/2011, CU TR 04/2011, CE | ||
- COO (Country of Origin):
- GB
The e2s L101FLASHTEL telephone initiated xenon beacon is a compact telephone initiated 5 Joule Xenon beacon, with a Candela output of 196cd the L101FLASHTEL is an effective signal even in applications with high ambient light levels.
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 clearance cable entries
Related links
- Moflash X400 Series Amber Clear Red Flashing Beacon 230V Surface, IP65
- Moflash BC150 Series Amber Flashing Beacon 240V dc IP66
- Werma 897 Series Red Flashing Beacon 230V Base, IP65
- e2s L101X Series Red Flashing Beacon 230V ac/dc Ceiling, IP66
- Clifford & Snell FL40 Series Amber Flashing Beacon 230V ac IP65
- Moflash X80 Series Amber Flashing Beacon 230V ac Surface Stud, IP67
- Werma 897 Series Yellow Flashing Beacon 230V Base, IP65
- Moflash X80 Series Amber Flashing Beacon 230V IP67
