Patlite NE Series Amber, Blue, Cyan, Green, Purple, Red, White LED Beacon, 5 V, IP65, Wall mounting bracket, 85dB at 1
- RS Stock No.:
- 253-2659
- Mfr. Part No.:
- NE-WN-USB
- Brand:
- Patlite
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$491.20
(exc. GST)
$540.32
(inc. GST)
Units | Per unit |
1 + | $491.20 |
- RS Stock No.:
- 253-2659
- Mfr. Part No.:
- NE-WN-USB
- Brand:
- Patlite
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Patlite NE-SN series is USB Controlled Multicolor Signal Beacon whose operating voltage is 5V, operates between ambient temperature of -25 degree celcius to 60 degree celcius, at operating ambient humidity less than 90% RH. Due to the characteristics of the LED elements, a variation in difference of the color tone and brightness of every product may occur.
Supply power through bus power and controls with one cable when connected to a PC.
Easy programming using the DLL software library
It can also be controlled by various protocols, so operating systems other than Windows can be used.
Control is possible without installing dedicated drivers because it is an HID class device.
Ideal for office and retail applications. Get gentle yet noticeable notification with the soft light from the translucent lens and alarms that are easy on the ear.
Neodymium magnet type allows easy installation on desks and walls
In addition, the 1/4 inch screw receptacle supports a wide range of mounting methods such as tripods
Pole mount and wall mount options available
Easy programming using the DLL software library
It can also be controlled by various protocols, so operating systems other than Windows can be used.
Control is possible without installing dedicated drivers because it is an HID class device.
Ideal for office and retail applications. Get gentle yet noticeable notification with the soft light from the translucent lens and alarms that are easy on the ear.
Neodymium magnet type allows easy installation on desks and walls
In addition, the 1/4 inch screw receptacle supports a wide range of mounting methods such as tripods
Pole mount and wall mount options available
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V |
Lens Colour | Amber, Blue, Cyan, Green, Purple, Red, White |
Mounting Style | Wall mounting bracket |
Current Type | DC |
Light Effect | Continuous lighting |
Decibels at 1 Metre | 85dB |
Series | NE |
Bulb Type | LED |
IP Rating | IP65 |
Related links
- Patlite NE-A Series White Steady Beacon Surface Mount IP65
- Patlite NE-A Series Amber Steady Beacon Surface Mount IP65
- Patlite NE-A Series Blue Steady Beacon Surface Mount IP65
- Patlite Black Wall Mount Bracket for use with NE-A, NE-IL Series
- Patlite Black Pole Bracket for use with NE-A, NE-IL Series
- SAM 694-NE Seal Cutter
- Patlite NE-A Series Red Steady Beacon Surface Mount IP65
- Patlite NE-A Series Green Steady Beacon Surface Mount IP65