e2s AB121STR Series Amber, Blue, Clear, Green, Red, Yellow Sounder Beacon, 115 V, IP65, Wall Mount, 126dB at 1 Metre
- RS Stock No.:
- 248-4879
- Mfr. Part No.:
- AB121STRAC115AA0A1R/Y
- Brand:
- e2s
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,207.42
(exc. GST)
$1,328.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,207.42 |
- RS Stock No.:
- 248-4879
- Mfr. Part No.:
- AB121STRAC115AA0A1R/Y
- Brand:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The e2s AB121STR Alarm horn sounder and xenon strobe combines a heavy duty 126dB(A) alarm sounder with a powerful 15J Xenon strobe warning beacon, featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, low current consumption and high SPL in a outdoor rated robust enclosure, the AB121STR employs the latest in reliable D Class amplifier technology for superior sound output with low current consumption and the Xenon beacon component features an automatically synchronised flash rate of 1Hz and user selectable 1.5Hz (90 flashes per minute) and double-strike flash rates.
Automatic synchronisation on multi-sounder system
Synchronised flash rates
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 x 1.5 mm threaded cable entries
Duplicate pluggable cable terminations Class A
Diode polarized for use in supervised circuits
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
6 LED beacon modes including rotating and steady functions
DC voltage units feature a second remotely selectable beacon mode stage
Can be mounted in any orientation
Synchronised flash rates
Continuously rated
Stainless steel fixings
Unit can be mounted using external lugs or internal fixing positions
Dual M20 x 1.5 mm threaded cable entries
Duplicate pluggable cable terminations Class A
Diode polarized for use in supervised circuits
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
6 LED beacon modes including rotating and steady functions
DC voltage units feature a second remotely selectable beacon mode stage
Can be mounted in any orientation
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V |
Lens Colour | Amber, Blue, Clear, Green, Red, Yellow |
Mounting Style | Wall Mount |
Current Type | Vac |
Light Effect | Synchronised Flash |
Decibels at 1 Metre | 126dB |
Series | AB121STR |
Bulb Type | Xenon |
IP Rating | IP65 |
Related links
- e2s AB105LDA Series Amber, Blue, Clear, Green, Red, Yellow LED...
- e2s AB105LDA Series Amber, Blue, Clear, Green, Red, Yellow LED...
- e2s AL100SONTEL Series Amber, Blue, Clear, Green, Opal, Red,...
- e2s AL105NSONTEL Series Amber, Blue, Clear, Green, Opal, Red,...
- e2s L101FLASHTEL Series Amber, Blue, Clear, Green, Red, Yellow...
- Werma 442 Series Red/Yellow Sounder Beacon, 115 → 230 V, IP65,...
- Werma 439 Series Red/Yellow Sounder Beacon, 115 → 230 V, IP65,...
- Werma 439 Series Red/Yellow Sounder Beacon, 9 → 60 V, IP65, Wall...