Clifford & Snell YL40 Series Red Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 Metre
- RS Stock No.:
- 197-4629
- Mfr. Part No.:
- YL40/D50/R/RN/WR
- Brand:
- Clifford & Snell
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$370.92
(exc. GST)
$408.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $370.92 |
| 10 - 14 | $361.81 |
| 15 + | $348.59 |
*price indicative
- RS Stock No.:
- 197-4629
- Mfr. Part No.:
- YL40/D50/R/RN/WR
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| Lens Colour | Red | |
| Mounting Style | Fixed | |
| Current Type | DC | |
| Light Effect | Strobe | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 108dB | |
| Series | YL40 | |
| Bulb Type | Xenon | |
| Housing Colour | Red | |
| Maximum Decibel | 108dB | |
| Number Of Tones | 32 | |
| IP Rating | IP65 | |
| Maximum Temperature | +70°C | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Housing Material | ABS FR & PC | |
| Minimum Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Red | ||
Mounting Style Fixed | ||
Current Type DC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Maximum Decibel 108dB | ||
Number Of Tones 32 | ||
IP Rating IP65 | ||
Maximum Temperature +70°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
Housing Material ABS FR & PC | ||
Minimum Temperature -35°C | ||
- COO (Country of Origin):
- GB
Clifford & Snell Red Sounder Beacon, 24V DC, 108dB - YL40 Series - YL40/D50/R/RN/WR
Use this sounder beacon from Clifford & Snell as a signalling tool for a range of industrial applications. This multi-purpose beacon has a xenon bulb that produces a bright light that's easy to see, even from a distance. The red lens colour provides a clear visual warning of an emergency, and its strobe effect attracts attention easily for improved safety. It also produces clearly audible sounds as its electronic sounder reaches 108dB (decibels) in a 1m range. The stainless steel fixings are corrosion-resistant for use in harsh environments and allow you to mount the sounder beacon securely on the wall.
Features & Benefits
• Acrylonitrile butadiene styrene (ABS) housing material for durability and impact resistance
• Choice of 32 tones for versatility
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• Wide operating temperature range of -25°C to +70°C for use in demanding environments
• Low current consumption of 345mA (milliamperes) for energy efficiency
• Choice of 32 tones for versatility
• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• Wide operating temperature range of -25°C to +70°C for use in demanding environments
• Low current consumption of 345mA (milliamperes) for energy efficiency
Applications
• Processing and packaging plants
• Construction sites
• Firetrucks
• Construction sites
• Firetrucks
Is this sounder fireproof?
This sounder has UL94 HB and UL94 5VB ratings from Underwriters' Laboratories, meaning it burns slowly and stops burning after 60 seconds. This means it's flame-retardant, so it will help to stop the spread of flames in the event of a fire.
Related links
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
