Werma EvoSIGNAL Midi Series Blue Sounder Beacon, 12 → 24 V ac/dc, IP66, Base Mount, 110dB at 1 Metre

Bulk discount available

Subtotal (1 unit)*

$371.96

(exc. GST)

$409.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$371.96
10 - 14$362.87
15 +$349.62

*price indicative

RS Stock No.:
197-4285
Mfr. Part No.:
461.510.70
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

12 → 24 V ac/dc

Lens Colour

Blue

Mounting Style

Base Mount

Current Type

AC/DC

Light Effect

Blinking, Continuous

Decibels at 1 Metre

110dB

Series

EvoSIGNAL Midi

Bulb Type

LED

Housing Colour

Grey

Maximum Decibel

110dB

IP Rating

IP66

Number Of Tones

10

Maximum Temperature

+60°C

Standards Met

CE

Minimum Temperature

-30°C

Model Number

461.510.70

COO (Country of Origin):
DE

WERMA EvoSIGNAL Midi LED Beacon Buzzer, 110 dB, Grey - 461.510.70


This LED beacon buzzer by WERMA is a high-quality product designed for various industrial applications. With a loud 110 dB sound output and IP66 rating, it provides reliable signalling in loud environments. The grey housing and blue lens add to its visibility and durability, making it a versatile and essential component in automation and electrical setups.

Features & Benefits


• LED technology for long-lasting and energy-efficient operation
• AC/DC current type for versatile power options
• Base mount design for easy installation on different surfaces
• IP66 rated for protection against dust and water ingress
• Continuous and blinking light effects for flexible signalling options
• Supply voltage range of 12-24V AC/DC for compatibility with various systems

Applications


• Ideal for use in industrial automation setups
• Suitable for machinery and equipment signalling
• Can be used for warning and alert systems in loud environments

Can it be used in outdoor settings?


Yes, the IP66 rating ensures its durability and performance in outdoor conditions.

Will it work with both AC and DC power sources?


Yes, the beacon buzzer supports both AC and DC current types for versatile usage.

Is it suitable for applications requiring high decibel output?


Yes, with a 110 dB sound output, this product is suitable for situations that require loud signaling.

Can it be easily mounted on different surfaces?


Yes, the base mount design allows for easy installation on a variety of surfaces.

How long is the life duration of this beacon buzzer?


The product offers up to 50,000 hours of operation, ensuring long-term reliability.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links