- RS Stock No.:
- 197-4269
- Mfr. Part No.:
- 460.510.75
- Brand:
- Werma
2 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
97 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$221.17
(exc. GST)
$243.29
(inc. GST)
Units | Per unit |
1 - 9 | $221.17 |
10 - 14 | $215.76 |
15 + | $210.16 |
- RS Stock No.:
- 197-4269
- Mfr. Part No.:
- 460.510.75
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Blue LED Sounder Beacon, 95dB, Base Mount - EvoSIGNAL Mini Series - 460.510.75
This sounder beacon from WERMA's EvoSIGNAL Mini series is a cost-effective signalling solution. The robust ABS (acrylonitrile butadiene styrene) plastic housing contains a continuous or pulsing sounder that provides a 4kHz audible alarm at a sound level of up to 95dB. You can set the LED (light-emitting diode) to continuous or 1Hz blinking mode. The device is designed to be mounted to a panel or enclosure, and it has an IP66 (ingress protection) rating which means it's protected against dust and jets of water.
Features & Benefits
Blue lens to indicate a change in status, such as equipment or machinery powering down, or to notify operators of a required action
Low operating current of 98mA
Push-in terminals allow easy connection of cables from 0.25 to 1.5mm² / 16 to 24AWG (American Wire Gauge)
Operating temperature range of -30°C to +60°C means it can be used in challenging environments
Low operating current of 98mA
Push-in terminals allow easy connection of cables from 0.25 to 1.5mm² / 16 to 24AWG (American Wire Gauge)
Operating temperature range of -30°C to +60°C means it can be used in challenging environments
Applications
Clean rooms
Food industry
Logistics and shipping
IT and networking
Automated manufacturing
Food industry
Logistics and shipping
IT and networking
Automated manufacturing
Can I use this beacon in tight spaces?
This compact sounder beacon is just 85mm high and has a diameter of 62mm, so it takes up very little space in your setup.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Blue |
Mounting Style | Base Mount |
Current Type | AC, DC |
Light Effect | Steady |
Decibels at 1 Metre | 95dB |
Series | EvoSIGNAL Mini |
Bulb Type | LED |
Housing Colour | Grey |
Maximum Decibel | 95dB |
IP Rating | IP66 |
Number Of Tones | 2 |
Maximum Temperature | +60°C |
Housing Material | ABS, Polycarbonate |
Minimum Temperature | -30°C |
Related links
- Klaxon IS Sonos Sounder Series Clear 24 V Wall Mount, 105dB at 1 Metre
- Klaxon IS Sonos Sounder Series Red Sounder Beacon IP66 105dB at 1 Metre
- Werma EvoSIGNAL Mini Series Green Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Klaxon IS Sonos Sounder Series Amber Sounder Beacon IP66 105dB at 1 Metre
- Werma EvoSIGNAL Mini Series Blue Blinking Beacon Base Mount IP66
- Werma EvoSIGNAL Mini Series Blue Beacon Base Mount, LED Bulb