Werma EvoSIGNAL Midi Series Red Sounder Beacon, 115 → 230 V ac, IP66, Base Mount, 110dB at 1 Metre
- RS Stock No.:
- 197-4272
- Distrelec Article No.:
- 301-50-089
- Mfr. Part No.:
- 461.120.60
- Brand:
- Werma
Bulk discount available
Subtotal (1 unit)*
$408.07
(exc. GST)
$448.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $408.07 |
| 10 - 14 | $398.08 |
| 15 + | $383.48 |
*price indicative
- RS Stock No.:
- 197-4272
- Distrelec Article No.:
- 301-50-089
- Mfr. Part No.:
- 461.120.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 → 230 V ac | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Current Type | AC | |
| Light Effect | EVS, Flashing | |
| Decibels at 1 Metre | 110dB | |
| Series | EvoSIGNAL Midi | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Maximum Decibel | 110dB | |
| IP Rating | IP66 | |
| Number Of Tones | 10 | |
| Maximum Temperature | +60°C | |
| Model Number | 461.120.60 | |
| Minimum Temperature | -30°C | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V ac | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Current Type AC | ||
Light Effect EVS, Flashing | ||
Decibels at 1 Metre 110dB | ||
Series EvoSIGNAL Midi | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Maximum Decibel 110dB | ||
IP Rating IP66 | ||
Number Of Tones 10 | ||
Maximum Temperature +60°C | ||
Model Number 461.120.60 | ||
Minimum Temperature -30°C | ||
Standards Met CE | ||
- COO (Country of Origin):
- DE
WERMA EvoSIGNAL Midi Beacon Sounder, Base Mount, 115-230V Supply Voltage - 461.120.60
This beacon-sounder combination from WERMA features high decibel sound output and LED technology. With a striking red lens, AC current type, and base mount style, this device operates within a wide supply voltage range of 115 to 230V, making it versatile for various applications.
Features & Benefits
• LED technology ensures efficient and long-lasting performance
• Red lens for enhanced visibility and signalling
• High decibel sound output for audible alerts even in noisy environments
• Base mount design for easy installation and integration
• AC current type suitable for a variety of electrical systems
• Wide supply voltage range of 115-230V for flexibility in power sources
• Red lens for enhanced visibility and signalling
• High decibel sound output for audible alerts even in noisy environments
• Base mount design for easy installation and integration
• AC current type suitable for a variety of electrical systems
• Wide supply voltage range of 115-230V for flexibility in power sources
Applications
• Ideal for industrial automation systems
• Suitable for electrical equipment monitoring
• Used in mechanical engineering applications
• Effective for emergency alert systems
• Suitable for electrical equipment monitoring
• Used in mechanical engineering applications
• Effective for emergency alert systems
Can it be easily installed on existing setups?
Yes, this beacon-sounder combination features a base mount design, making installation straightforward.
Will it provide clear visual and audible alerts?
Yes, with its red lens and high decibel sound output, this device ensures effective signalling in any environment.
Is it suitable for use in different voltage systems?
Yes, with a wide supply voltage range of 115-230V, this beacon-sounder combination is versatile for various applications.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Midi Series Red Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Yellow Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Red Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Blue Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon Base Mount IP66
- Werma EvoSIGNAL Midi Series Red EVS 115 → 230 V ac LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Midi Series Green Sounder Beacon Base Mount
