Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 12 V dc, IP66, Base Mount, 110dB at 1 Metre
- RS Stock No.:
- 197-4280
- Distrelec Article No.:
- 301-50-098
- Mfr. Part No.:
- 461.320.70
- Brand:
- Werma
Bulk discount available
Subtotal (1 unit)*
$403.29
(exc. GST)
$443.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $403.29 |
| 10 - 14 | $393.40 |
| 15 + | $383.13 |
*price indicative
- RS Stock No.:
- 197-4280
- Distrelec Article No.:
- 301-50-098
- Mfr. Part No.:
- 461.320.70
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 12 V dc | |
| Lens Colour | Yellow | |
| Mounting Style | Base Mount | |
| Current Type | AC, DC | |
| Light Effect | EVS, Flashing | |
| Sounder Type | LED Sounder Beacon | |
| Decibels at 1 Metre | 110dB | |
| Series | EvoSIGNAL Mini | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Maximum Decibel | 110dB | |
| IP Rating | IP66 | |
| Number Of Tones | 10 | |
| Maximum Temperature | +60°C | |
| Housing Material | Polycarbonate | |
| Minimum Temperature | -30°C | |
| Standards Met | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 12 V dc | ||
Lens Colour Yellow | ||
Mounting Style Base Mount | ||
Current Type AC, DC | ||
Light Effect EVS, Flashing | ||
Sounder Type LED Sounder Beacon | ||
Decibels at 1 Metre 110dB | ||
Series EvoSIGNAL Mini | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Maximum Decibel 110dB | ||
IP Rating IP66 | ||
Number Of Tones 10 | ||
Maximum Temperature +60°C | ||
Housing Material Polycarbonate | ||
Minimum Temperature -30°C | ||
Standards Met CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Beacon-Sounder Combination, 1Hz Flash Frequency, 10 Tones - EvoSIGNAL Midi Series - 461.320.70
Use this WERMA sounder beacon to warn personnel of a safety hazard in your workspace. It combines a bright flashing yellow beacon with a multi-tone acoustic signal, so it's easy to see and hear. The unit has an IP66 rating, meaning it's dust-tight and resistant to high-pressure water jets. This makes it a good choice for use in harsh indoor and outdoor environments.
Features & Benefits
• Wide operating temperature range of -30°C to +60°C for use in demanding settings
• Low operational current of 205mA for energy efficiency
• Choice of 10 different tones for versatile signalling
• Push-in terminals for tool-free wiring
• Low operational current of 205mA for energy efficiency
• Choice of 10 different tones for versatile signalling
• Push-in terminals for tool-free wiring
Applications
• Hospitals and medical centres
• Food and beverage production
• Mining industry
• Food and beverage production
• Mining industry
How big is this beacon?
This beacon has compact dimensions of 130 (height) x 85mm (diameter), so it won't take up too much space in your setup.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon Base Mount
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon IP66 95dB at 1 Metre
