Werma EvoSIGNAL Mini Series Red Sounder Beacon, 115 → 230 V ac, IP66, Base Mount, 95dB at 1 Metre
- RS Stock No.:
- 197-4246
- Mfr. Part No.:
- 460.110.60
- Brand:
- Werma
10 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$257.24
(exc. GST)
$282.96
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $257.24 |
10 - 14 | $250.95 |
15 + | $241.77 |
- RS Stock No.:
- 197-4246
- Mfr. Part No.:
- 460.110.60
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMARed Sounder Beacon, Multiple Light Effects, 95dB - EvoSIGNAL Mini Series - 460.110.60
Improve workplace safety by using this WERMA red sounder beacon to signal hazardous situations. It combines an audible and visual alarm to effectively attract the attention of personnel in the vicinity. The compact unit has dimensions of 62 (diameter) x 85mm (height), making it suitable for installation in confined spaces. Thanks to its loud sound output of 95dB, it's easy to hear even in noisy work environments. It offers a choice between a permanent and a TwinLight (combined permanent and blinking) effect for versatility.
Features & Benefits
• Wide operating temperature range from -30°C to +60°C for use in demanding environments
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Polycarbonate and ABS construction for resistance to impact and corrosion
• Light weight of 78g to place minimal strain on equipment
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Polycarbonate and ABS construction for resistance to impact and corrosion
• Light weight of 78g to place minimal strain on equipment
Applications
• Machine safety
• Electrical installations
• Logistics and shipping yards
• Construction sites
• Electrical installations
• Logistics and shipping yards
• Construction sites
What type of bulb does this signalling device use?
This sounder beacon comes with an LED light that's highly visible in most operating conditions. It's also an energy-efficient choice thanks to its low current consumption of just 65mA.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Lens Colour | Red |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Flashing, Steady |
Decibels at 1 Metre | 95dB |
Series | EvoSIGNAL Mini |
Bulb Type | LED |
Housing Colour | Grey |
Maximum Decibel | 95dB |
IP Rating | IP66 |
Number Of Tones | 2 |
Housing Material | Polycarbonate |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Standards Met | CE Certified, cULus Listed, EAC, UKCA, WEE |
Related links
- Werma EvoSIGNAL Mini Series Red Sounder Beacon, 115 → 230 V ac,...
- Werma EvoSIGNAL Mini Series Blue Sounder Beacon, 115 → 230 V ac,...
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 115 → 230 V ac,...
- Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 115 → 230 V ac,...
- Werma EvoSIGNAL Mini Series Red Sounder Beacon, 12 V ac/dc, IP66,...
- Werma EvoSIGNAL Midi Series Red Sounder Beacon, 115 → 230 V ac,...
- Werma EvoSIGNAL Mini Series Red Sounder Beacon, 115 → 230 V ac, Base Mount
- Werma EvoSIGNAL Mini Series Red Sounder Beacon, 24 V dc, IP66,...