Werma EvoSIGNAL Midi Series Red Sounder Beacon, 115 → 230 V ac, IP66, Base Mount, 110dB at 1 Metre
- RS Stock No.:
- 197-4270
- Distrelec Article No.:
- 301-50-087
- Mfr. Part No.:
- 461.110.60
- Brand:
- Werma
Bulk discount available
Subtotal (1 unit)*
$495.05
(exc. GST)
$544.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $495.05 |
| 10 - 14 | $482.92 |
| 15 + | $465.23 |
*price indicative
- RS Stock No.:
- 197-4270
- Distrelec Article No.:
- 301-50-087
- Mfr. Part No.:
- 461.110.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 → 230 V ac | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Current Type | AC | |
| Light Effect | Blinking | |
| Sounder Type | LED Sounder Beacon | |
| Decibels at 1 Metre | 110dB | |
| Series | EvoSIGNAL Midi | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Maximum Decibel | 110dB | |
| Number Of Tones | 10 | |
| IP Rating | IP66 | |
| Housing Material | ABS, PC | |
| Minimum Temperature | -30°C | |
| Standards Met | CE Certified UKCA | |
| Maximum Temperature | +60°C | |
| Model Number | 461 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V ac | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Current Type AC | ||
Light Effect Blinking | ||
Sounder Type LED Sounder Beacon | ||
Decibels at 1 Metre 110dB | ||
Series EvoSIGNAL Midi | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Maximum Decibel 110dB | ||
Number Of Tones 10 | ||
IP Rating IP66 | ||
Housing Material ABS, PC | ||
Minimum Temperature -30°C | ||
Standards Met CE Certified UKCA | ||
Maximum Temperature +60°C | ||
Model Number 461 | ||
- COO (Country of Origin):
- DE
WERMA Sounder Beacon Combination, Continuous or Flashing Light Modes, 110dB Alarm - EvoSIGNAL Midi Series - 461.110.60
Do you have your ear to the ground for a comprehensive signalling solution? Pick this sounder beacon combi from WERMA. As a TwinLIGHT product, it offers two beacon modes, so you can choose to attract attention with a continuous or flashing signal. This alert comes in red, which is commonly used to indicate hazardous conditions. The product's loud 110dB siren makes sure anyone in a 10-30m area who hasn't seen the visual caution gets an audible warning of potential danger.
Features & Benefits
• IP66 rating shows it's dustproof and resistant to high-pressure jets of water
• Broad operating temperature range from -30°C to +60°C suits a multitude of harsh settings
• Protection Class II means it's touch-safe thanks to its double-layer insulation
• Broad operating temperature range from -30°C to +60°C suits a multitude of harsh settings
• Protection Class II means it's touch-safe thanks to its double-layer insulation
Applications
• Cleanrooms
• Factory floors
• Food and beverage production
• Factory floors
• Food and beverage production
Can I choose the alarm tone?
Yes, the combi features a choice of ten different alarm tones to suit your needs.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Midi Series Red Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Yellow Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Red Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Blue Sounder Beacon IP66 110dB at 1 Metre
- Werma EvoSIGNAL Midi Series Red Multiple Effect Beacon Base Mount IP66
- Werma EvoSIGNAL Midi Series Red EVS 115 → 230 V ac LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Red Sounder Beacon IP66 95dB at 1 Metre
- Werma EvoSIGNAL Midi Series Green Sounder Beacon Base Mount
