AUER Signal Q Series Series Red Sounder Beacon, 240 V ac, IP65, Any, 80dB at 1 Metre
- RS Stock No.:
- 617-402
- Mfr. Part No.:
- 876172313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$395.63
(exc. GST)
$435.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.63 |
*price indicative
- RS Stock No.:
- 617-402
- Mfr. Part No.:
- 876172313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 240 V ac | |
| Lens Colour | Red | |
| Mounting Style | Any | |
| Current Type | AC | |
| Light Effect | Multi Strobe | |
| Decibels at 1 Metre | 80dB | |
| Series | Q Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 240 V ac | ||
Lens Colour Red | ||
Mounting Style Any | ||
Current Type AC | ||
Light Effect Multi Strobe | ||
Decibels at 1 Metre 80dB | ||
Series Q Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is designed to deliver outstanding visibility and auditory alerts, making it ideal for both industrial and general applications. With its robust construction and impressive performance features, this product ensures effective signaling in various environments. The incorporated piezo buzzer adds an auditory indication to the powerful visual output, while the combination of strobe patterns provides versatility for different signaling needs. This beacon not only meets the stringent protection standards but also offers a high degree of impact resistance, ensuring reliability in harsh conditions. The internally diffused lens pattern optimizes the 360° signaling effect, enhancing safety wherever it is deployed.
Stylish cubic design complements various installation settings
Multiple strobe patterns enhance signaling flexibility
High luminous intensity promotes visibility from a distance
Durable polycarbonate housing withstands tough conditions
Multiple strobe patterns enhance signaling flexibility
High luminous intensity promotes visibility from a distance
Durable polycarbonate housing withstands tough conditions
Related links
- AUER Signal Q Series Series Yellow Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Orange Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Red Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Red Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Red Multi Strobe Beacon Base Mounted IP66
- AUER Signal Q Series Series Red Multi Strobe Beacon Base Mounted IP66
- AUER Signal K Series Series Red Sounder Beacon IP43 92dB at 1 Metre
- AUER Signal Q Series Series Orange Sounder Beacon IP65 80dB at 1 Metre
