AUER Signal Q Series Series Red Sounder Beacon, 120 V ac, IP65, Any, 80dB at 1 Metre

Subtotal (1 unit)*

$395.63

(exc. GST)

$435.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.63

*price indicative

RS Stock No.:
617-401
Mfr. Part No.:
876172310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Supply Voltage

120 V ac

Lens Colour

Red

Mounting Style

Any

Current Type

AC

Light Effect

Multi Strobe

Decibels at 1 Metre

80dB

Series

Q Series

IP Rating

IP65

COO (Country of Origin):
AT
The AUER Signal Electronic sounder and beacon combination provides an exceptional signaling solution tailored for both industrial and general applications. Designed within the versatile Q-Series, this product features a striking multi-strobe LED beacon integrated with a powerful piezo buzzer. It excels in offering reliable auditory and visual alerts, ensuring safety and noticeability in various operational environments. The robust housing and high IP65 protection rating mean that this product can withstand challenging conditions while maintaining a bright and attention-grabbing display. The combination of different strobe patterns and audible feedback makes it a perfect choice for signaling needs in warehouses, factories, or outdoor applications.

Delivers exceptional signaling effectiveness with both sound and light
Offers flexibility with multiple strobe patterns that can be switched externally
Designed to meet high protection standards, ensuring reliability in harsh environments
Features an optimal 360° signaling effect with a specially designed lens pattern

Related links