Broadcom ASSR-15XX Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 800mV Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$692.85

(exc. GST)

$762.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$13.857$692.85
250 - 450$13.781$689.05
500 +$13.651$682.55

*price indicative

RS Stock No.:
922-6532
Mfr. Part No.:
ASSR-1530-005E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Solid State Relay

Maximum Load Current

1A

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

-60V

Minimum Control Voltage

0mV

Maximum Control Voltage

800mV

Series

ASSR-15XX

Terminal Type

8-Pin

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.4mm

Standards/Approvals

RoHS

Height

2mm

Off State Leakage Current

1μA

Capacitance

0.5pF

Output Type

MOSFET

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies


The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy