Broadcom ASSR-15XX Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 800mV Control
- RS Stock No.:
- 839-9935
- Mfr. Part No.:
- ASSR-1530-005E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.87
(exc. GST)
$18.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $16.87 |
| 10 - 49 | $16.78 |
| 50 - 99 | $16.35 |
| 100 - 249 | $16.08 |
| 250 + | $15.46 |
*price indicative
- RS Stock No.:
- 839-9935
- Mfr. Part No.:
- ASSR-1530-005E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Maximum Control Voltage | 800mV | |
| Minimum Control Voltage | 0mV | |
| Series | ASSR-15XX | |
| Terminal Type | 8-Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.4mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.5pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Maximum Control Voltage 800mV | ||
Minimum Control Voltage 0mV | ||
Series ASSR-15XX | ||
Terminal Type 8-Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Length 9.4mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 1μA | ||
Capacitance 0.5pF | ||
Output Type MOSFET | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR-15XX Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-5211 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-V62X Series Solid State Relay Surface Mount, 0.8V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
