Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 140 V ac Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
922-2085
Mfr. Part No.:
SSP3A250F7R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

140 V ac

Minimum Control Voltage

90 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 140 V ac

Minimum Load Current

0.1 A

Number of Poles

3

Terminal Type

Screw

Contact Configuration

3P-NO

Output Device

SCR

Relay Type

Three Channel Three Phase

Load Voltage Range

48 → 530V ac

Maximum Turn On Time

20ms

Series

Harmony Relay

Dimensions

101.3 x 97.8 x 35.5mm

Depth

97.8mm

Capacitance

8pF

Length

101.3mm

Off State Leakage Current

3 mA

Standards Met

CE, CSA, UL

Operating Temperature Range

-40 → +80°C

Special Features

For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually

Height

35.5mm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy