Schneider Electric Solid State Relay, 25 A Load, Panel Mount, 530 V ac Load, 140 V ac Control
- RS Stock No.:
- 922-2038
- Mfr. Part No.:
- SSP3A225F7T
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$504.32
(exc. GST)
$554.75
(inc. GST)
- RS Stock No.:
- 922-2038
- Mfr. Part No.:
- SSP3A225F7T
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 25 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 530 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 140 V ac | |
| Minimum Control Voltage | 90 V ac | |
| Switching Type | AC | |
| Control Voltage Range | 90 → 140 V ac | |
| Minimum Load Current | 0.1 A | |
| Number of Poles | 3 | |
| Contact Configuration | 3P-NO | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Relay Type | Three Channel Three Phase | |
| Maximum Turn On Time | 20ms | |
| Load Voltage Range | 48 → 530V ac | |
| Dimensions | 101.3 x 97.8 x 35.5mm | |
| Special Features | For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually | |
| Standards Met | CE, CSA, UL | |
| Length | 101.3mm | |
| Off State Leakage Current | 3 mA | |
| Height | 35.5mm | |
| Operating Temperature Range | -40 → +80°C | |
| Depth | 97.8mm | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 25 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 530 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 140 V ac | ||
Minimum Control Voltage 90 V ac | ||
Switching Type AC | ||
Control Voltage Range 90 → 140 V ac | ||
Minimum Load Current 0.1 A | ||
Number of Poles 3 | ||
Contact Configuration 3P-NO | ||
Terminal Type Screw | ||
Output Device SCR | ||
Relay Type Three Channel Three Phase | ||
Maximum Turn On Time 20ms | ||
Load Voltage Range 48 → 530V ac | ||
Dimensions 101.3 x 97.8 x 35.5mm | ||
Special Features For Robust Applications Requiring Considerable Heat Dissipation, SSP & SSRP Ranges Panel Mount Individually | ||
Standards Met CE, CSA, UL | ||
Length 101.3mm | ||
Off State Leakage Current 3 mA | ||
Height 35.5mm | ||
Operating Temperature Range -40 → +80°C | ||
Depth 97.8mm | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- Schneider Electric Solid State Relay Panel Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140 V ac Control
- Schneider Electric Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Solid State Relay Panel Mount 280 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36 V ac Control
- Schneider Electric SSP Series Solid State Relay Panel Mount 36V ac Control













