Schneider Electric Harmony Relay Series Solid State Relay, 90 A Load, Panel Mount, 660 V ac Load, 32 V ac Control
- RS Stock No.:
- 904-5740
- Mfr. Part No.:
- SSP1A490BDS
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$220.79
(exc. GST)
$242.87
(inc. GST)
- RS Stock No.:
- 904-5740
- Mfr. Part No.:
- SSP1A490BDS
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 90 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 4 V ac | |
| Maximum Control Voltage | 32 V ac | |
| Switching Type | Zero Voltage | |
| Control Voltage Range | 4 → 32 V ac | |
| Minimum Load Current | 0.15 A | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | SCR | |
| Relay Type | Solid State Relay | |
| Series | Harmony Relay | |
| Maximum Turn On Time | 1/2 cycle + 1 ms | |
| Load Voltage Range | 48 → 660V ac | |
| Dimensions | 44.45 x 45.33 x 58.89mm | |
| Standards Met | CE, CSA, EAC, EN/IEC, REACH, UL | |
| Length | 44.5mm | |
| Off State Leakage Current | <= 1 mA | |
| Height | 58.9mm | |
| Operating Temperature Range | -40 → +80°C | |
| Special Features | Green LED for Input Visualization | |
| Capacitance | 8pF | |
| Depth | 45.3mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 90 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 4 V ac | ||
Maximum Control Voltage 32 V ac | ||
Switching Type Zero Voltage | ||
Control Voltage Range 4 → 32 V ac | ||
Minimum Load Current 0.15 A | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device SCR | ||
Relay Type Solid State Relay | ||
Series Harmony Relay | ||
Maximum Turn On Time 1/2 cycle + 1 ms | ||
Load Voltage Range 48 → 660V ac | ||
Dimensions 44.45 x 45.33 x 58.89mm | ||
Standards Met CE, CSA, EAC, EN/IEC, REACH, UL | ||
Length 44.5mm | ||
Off State Leakage Current <= 1 mA | ||
Height 58.9mm | ||
Operating Temperature Range -40 → +80°C | ||
Special Features Green LED for Input Visualization | ||
Capacitance 8pF | ||
Depth 45.3mm | ||
- COO (Country of Origin):
- MX
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32 V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control













